T3540 09 | C.K Tools

Joiners Square 225mm / 9''

Order No.: 03L3793
EAN: 5013969481105
MPN:
T3540 09
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
33.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0344 €

- Hardened & tempered blued steel blade for corrosion resistance

- Blade secured with three brass rivets & brass inside face for long term accuracy

- Hard rosewood stock

- Length: 225 mm / 9''

Technical specifications
Version Joiners Square
Weight 280 g
Length 225 mm
Material Rosewood
Logistics
Country of origin GB
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Version
Joiners Square 300mm / 12''
Order No.:
 03L3794
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3540 12
Available: 0 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
Total Price: 42.13 € *
1 pcs.
42.126 €
300 mm
346 g
Rosewood
Joiners Square
Joiners Square 225mm / 9''
Order No.:
 03L3793
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3540 09
Available: 0 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 33.03 € *
1 pcs.
33.0344 €
225 mm
280 g
Rosewood
Joiners Square