T3533 09 | C.K Tools

Joiners Square 225mm / 9''

Order No.: 03L3791
EAN: 5013969480900
MPN:
T3533 09
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
19.7778 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7778 €

- Hardened & tempered blued steel blade for corrosion resistance

- Blade secured with three brass rivets & brass inside face for long term accuracy

- Beech stock

- Length: 225 mm / 9''

Technical specifications
Version Joiners Square
Weight 224 g
Length 225 mm
Material Beech wood
Logistics
Country of origin GB
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes