NJ3FC6 | Neutrik

6.35 mm jack socket, 3 pole (stereo), solder connection, metal, NJ3FC6

Order No.: 39F147
EAN: 4099889855616
MPN:
NJ3FC6
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Phono connectors with interlock, type NEUTRIK NJ3FC6.

6.35 mm, for professional applications, very robust, phono jack for mono or stereo applications; Rated current per contact: 10 A. Contact resistance: max. 6.0 mohm. Dielectric strength: 1.0 kVDC. Connection: solder terminals. Conductor cross-section: 1.0 mm² (AWG 18). Cable entry: 3.5 to 8.0 mm. Housing material: ZnAl4Cu1, nickel-plated. Contacts: CuZn37 0.2 µm silver-plated. Operating temperatures: –20 to +70 °C.

Type: NJ3FC6, phono connector

Technical specifications
Version jack
Colour black
Shell Material metal
Contact connection solder connection
contact surface silver-plated
Assembly cable assembly
Pin Diameter 6.35 mm
Pin number 3 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin Diameter
Shell Material
contact surface
Version
Pin number
Assembly
Colour
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin Diameter
Shell Material
contact surface
Version
Pin number
Assembly
Colour
Contact connection