C245729 | JBC
Soldering tip, Chisel shaped, Ø 2.7 mm, C245729
Unit Price (€ / pc.)
33.8674 € *
Available: 57 pcs.
Next delivery: 1 pcs. on 2024-04-30
Leadtime: 3 Weeks **
Chisel cartridge, C245729, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
diameter | 2.7 mm | |
Suitable for | T245 | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |