C210009 | JBC
Soldering tip, conical, Ø 0.2 mm, C210009
Unit Price (€ / pc.)
41.174 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-04-30
Leadtime: 3 Weeks **
Conical cartridge, C210009, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
diameter | 0.2 mm | |
Suitable for | T210-A, T210-NA | |
Peak type | conical |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |