C245121 | JBC
Soldering tip, Blade shape, JBC-C245121
Unit Price (€ / pc.)
53.1216 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cutter cartridge, C245121, JBC
The special cartridge comes with chrome finish, designed for using it with plastics.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
Suitable for | T245 | |
Peak type | Blade shape |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |