C245914 | JBC

Soldering tip, Blade shape, JBC-C245914

Order No.: 06L463
EAN: 8427327254749
MPN:
C245914
Series: C245
JBC
default L
Image may differ
Unit Price (€ / pc.)
51.527 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
51.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.527 €

Blade cartridge, C245914, JBC

The cartridge has a 10 mm wide blade tip.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version soldering tip
Suitable for T245
Peak type Blade shape
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Peak type
Suitable for
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Peak type
Suitable for
Soldering tip, Blade shape, JBC-C245913
Order No.:
 06L462
Manufacturer:
 JBC
Manufacturer SKU:
 C245913
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 51.53 € *
1 pcs.
51.527 €
soldering tip
Blade shape
T245
Soldering tip, Blade shape, JBC-C245776
Order No.:
 06L436
Manufacturer:
 JBC
Manufacturer SKU:
 C245776
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 90.89 € *
1 pcs.
90.8922 €
soldering tip
Blade shape
T245
Soldering tip, Blade shape, JBC-C245914
Order No.:
 06L463
Manufacturer:
 JBC
Manufacturer SKU:
 C245914
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 51.53 € *
1 pcs.
51.527 €
soldering tip
Blade shape
T245
Soldering tip, Blade shape, Ø 0.4 mm, C245939
Order No.:
 06L471
Manufacturer:
 JBC
Manufacturer SKU:
 C245939
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 29.71 € *
1 pcs.
29.7143 €
5 pcs.
27.9293 €
15 pcs.
26.8583 €
0.4 mm
soldering tip
Blade shape
T245
Soldering tip, Blade shape, JBC-C245949
Order No.:
 06L476
Manufacturer:
 JBC
Manufacturer SKU:
 C245949
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 59.01 € *
1 pcs.
59.0121 €
soldering tip
Blade shape
T245
Soldering tip, Blade shape, JBC-C245138
Order No.:
 06L862
Manufacturer:
 JBC
Manufacturer SKU:
 C245138
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 53.12 € *
1 pcs.
53.1216 €
soldering tip
Blade shape
T245
Soldering tip, Blade shape, JBC-C245730
Order No.:
 06L407
Manufacturer:
 JBC
Manufacturer SKU:
 C245730
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 59.01 € *
1 pcs.
59.0121 €
soldering tip
Blade shape
T245
Soldering tip, Blade shape, JBC-C245752
Order No.:
 06L416
Manufacturer:
 JBC
Manufacturer SKU:
 C245752
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 50.77 € *
1 pcs.
50.7654 €
soldering tip
Blade shape
T245