289-405 | WAGO

Transfer module, 26 pole, 1 A, 50 V, 289-405

Order No.: 09H8288
EAN: 4045454353407
MPN:
289-405
Series: 289
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
64.3909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3909 €

Interface modules with pin header, for mounting rails TS 35 to DIN 41651, type 289-.

With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold-plated. Performance class: 3. Dimensions including the mounting socket (WxH): 63.5x28.0 mm (H measured from top edge of the mounting rail). Terminal color: gray. Short and long ejectors are included.

Technical attributes (type, number of poles, grid, dimension L): 289-405, 26-pole, L 81 mm

Technical specifications
Connection spring-clamp connection
Version transfer module
Width 81 mm
Height 28 mm
Length 63.5 mm
Rated voltage 50 V
Rated current 1 A
Pin number 26 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes