T0053119199 | Weller
Interface cable RS232 2.0 m
Order No.: 10L5034
EAN: 4003019009336
MPN:
T0053119199
Unit Price (€ / pc.)
21.7770 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
5 pcs.
20.6941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface cable, T0053119199, Weller
Interface cable RS 232, 2 m (78.74 in) for remote control or monitoring by PC (type 1:1) T005 87 359 09
Technical specifications
Suitable for | remote control T005 87 359 09 | |
Accessory Type | interface cable |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |