FLUKE 1507 | Fluke

Insulation tester FLUKE 1507, CAT IV 600 V, 0.01 MΩ to 10 GΩ, 600 V (DC), 600 V (AC)

Order No.: 24K1575
EAN: 0095969288675
MPN:
FLUKE 1507
2427890
Series: Fluke 1500
Fluke
default L
Image may differ
Unit Price (€ / pc.)
869.89 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
869.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
869.89 €

Fluke 1507, insulation resistance tester

ergonomic, rugged, reliable and user-friendly insulation tester. Features: selectable test voltages, auto-discharge of capacitive voltages, live circuit detection, automatic calculation of the polarization index and dielectric degree of absorption, Auto-Off, large backlit display, continuity check (200 mA), PASS/FAIL comparison. Insulation test range 1507: 0.01 Mohm to 10 Gohm. Test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V. Tolerance: +20 %. Test current: 1.0 mA rated. AC/DC voltage: 0.1 to 600 V. Resistance: 0.01 ohm to 20 kohm. Discharge time: < 0.5 s, max. capacitive load: 1.0 µF, short circuit-current: > 200 mA. Dimensions: H 203, W 100, D 50 mm. Weight: 550 g

Technical specifications
Version insulation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT IV 600 V
Insulation resistance Max 10 Ω
Insulation resistance Min 0.01 MΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 10 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €

Order No.:

 24K1578

Manufacturer SKU:

 FLUKE TLK225

 

Available: 1 pcs. Leadtime: 2 Weeks **
295.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.12 €
Probe lamp, FLUKE L210
Image may differ

Order No.:

 24K1579

Manufacturer SKU:

 FLUKE L210

 

Available: 0 pcs. Leadtime: 2 Weeks **
74.97 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.97 €
Variations
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)