METRISO TECH - SET | Gossen Metrawatt
Insulation tester
Low ohm meter, M551P, Gossen Metrawatt
High precision insulation, low resistance and voltage meter set with pouch and test probe for remote triggering.
Version | insulation tester | |
Batteries | AA | |
Measurement Standard | VDE 0413 | |
Degree of protection (IP) | IP52 |
Country of origin | DE |
Customs tariff number | 90303320 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |