METRISO 5024 | Gossen Metrawatt
Insulation tester
Order No.: 21K5378
EAN: 4012932118261
MPN:
METRISO 5024
M540E
Unit Price (€ / pc.)
886.55 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Analogue insulation tester, M540E, Gossen Metrawatt
The analogue insulation measuring instrument for quick two-hand operation according to VDE 0413 part 1/2/4 and voltmeter
- Insulation measurements with measuring voltages 100, 250, 500 V
- With analogue display
- Low-resistance measurements of protective conductor and potential conductor resistances, continuity
- Buzzer as alarm function for faulty or unreliable measurements
- Flashing LED for the same purpose
- Fluctuating pointer as ultima ratio of warning functions
- With bag
Ordering information:
- 1 Insulation and resistance measuring device
- 1 Carrier bag
- 1 spare fuse
- 1 Instruction manual
Technical specifications
Version | insulation tester | |
Batteries | 4 x AA | |
Measurement Standard | VDE 0413 | |
Degree of protection (IP) | IP52 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |