631-08229 | HellermannTyton
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, natural, 631-08229
Order No.: 07F410
EAN: 4031026185804
MPN:
631-08229
HV4822-PVC-NA-N1
Unit Price (€ / pc.)
0.3082 € *
Available: 2,226 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3082 €
50 pcs.
0.2749 €
100 pcs.
0.2440 €
500 pcs.
0.1833 €
2000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeves for 6.3 mm receptacles, type HellermannTyton HV 4822.
Made of soft PVC, cadmium-free, self-extinguishing to UL 94 V2; Operating temperatures: –30 to +60 °C.
Type: HV 4822, transparent
Technical specifications
Version | UL 94V-0 | |
Colour | natural | |
For Plug | 6.3 mm | |
Length | 7.5 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |