601 0,15X15MM 10M BLAU | Certoplast

Insulation tape, 15 x 0.15 mm, PVC, blue, 10 m, 601 0,15X15MM 10M BLAU

Order No.: 14L280
EAN: 4099891436056
MPN:
601 0,15X15MM 10M BLAU
Series: 601
Certoplast
default L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 394 pcs.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tape, type Vorwerk Certoplast 601.

For electrical work such as insulating, bundling, marking etc. Made of PVC, one side coated with waterproof rubber adhesive, flexible, hardly flammable, resistant to aging, moisture-proof and widely resistant to chemical substances. VDE logo, compliant with VDE 0340 type K 10; Thermal resistance: up to +90 °C. Thickness: 0.15 mm.

Roll length 10 m, tape width 15 mm, type 601.

Type: 601-F/15, blue RAL 5012

Technical specifications
Version insulation tape
Width 15 mm
Thickness 0.15 mm
Colour blue
Adhesive cement acrylate
Length 10 m
Material PVC
max. operating temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Colour
Material
Thickness
Version
max. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Colour
Material
Thickness
Version
max. operating temperature
Insulation tape, 15 x 0.15 mm, PVC, gray, 10 m, 601 0,15X15MM 10M GRAU
Order No.:
 14L274
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 0,15X15MM 10M GRAU
Available: 330 pcs. Leadtime: 2 Weeks **
Total Price: 1.67 € *
1 pcs.
1.6660 €
10 pcs.
1.4994 €
50 pcs.
1.3447 €
100 pcs.
1.1900 €
400 pcs.
1.0829 €
15 mm
10 m
gray
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, red, 10 m, 601 0,15X15MM 10M ROT
Order No.:
 14L278
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 0,15X15MM 10M ROT
Available: 311 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
15 mm
10 m
red
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, red, 15 m, 601 15MM 25M ROT
Order No.:
 14L2678
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 15MM 25M ROT
Available: 54 pcs. Leadtime: 2 Weeks **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
15 mm
15 m
red
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, black, 10 m, 601 0,15X15MM 10M SCHW
Order No.:
 14L270
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 0,15X15MM 10M SCHW
Available: 128 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
15 mm
10 m
black
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 25 x 0.15 mm, PVC, black, 25 m, 601 25MM 25M SCHWARZ
Order No.:
 14L2704
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 25MM 25M SCHWARZ
Available: 14 pcs. Leadtime: 2 Weeks **
Total Price: 6.01 € *
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
25 mm
25 m
black
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 19 x 0.15 mm, PVC, black, 25 m, 601 19MM 25M SCHWARZ
Order No.:
 14L2688
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 19MM 25M SCHWARZ
Available: 161 pcs. Leadtime: 2 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6295 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
19 mm
25 m
black
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, blue, 10 m, 601 0,15X15MM 10M BLAU
Order No.:
 14L280
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 0,15X15MM 10M BLAU
Available: 394 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
15 mm
10 m
blue
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, black, 15 m, 601 15MM 25M SCHWARZ
Order No.:
 14L2672
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 15MM 25M SCHWARZ
Available: 212 pcs. Leadtime: 2 Weeks **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
15 mm
15 m
black
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, green, 10 m, 601 0,15X15MM 10M GRÜN
Order No.:
 14L282
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 0,15X15MM 10M GRÜN
Available: 103 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
15 mm
10 m
green
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, white, 10 m, 601 0,15X15MM 10M WEIß
Order No.:
 14L272
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 0,15X15MM 10M WEIß
Available: 204 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2257 €
15 mm
10 m
white
PVC
0.15 mm
insulation tape
90 °C
Insulation tape, 15 x 0.15 mm, PVC, white, 15 m, 601 15MM 25M WEIß
Order No.:
 14L2674
Manufacturer:
 Certoplast
Manufacturer SKU:
 601 15MM 25M WEIß
Available: 11 pcs. Leadtime: 2 Weeks **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
15 mm
15 m
white
PVC
0.15 mm
insulation tape
90 °C