1-925017-5 | AMP
Insulating housing for 6.3 mm, 1 pole, polyethylene, UL 94V-2, black, 1-925017-5
Unit Price (€ / pc.)
1.0234 € *
Available: 1,203 pcs.
Next delivery: 2,000 pcs. on 2024-08-07
Leadtime: 23 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
50 pcs.
0.0964 €
100 pcs.
0.0881 €
500 pcs.
0.0762 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeves for 6.3 mm receptacles, type TE Connectivity/AMP 1-092.
Made of polyethylene; permissible connection temperature: +75 °C. Insulation diameter: 2.5 mm.
Type: 1-0925017-5, black
Technical specifications
Version | UL 94V-2 | |
Colour | black | |
For Plug | 6.3 mm | |
Length | 21.6 mm | |
Material | polyethylene | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |