1-925017-1 | AMP

Insulating housing for 6.3 mm, 1 pole, polyethylene, red, 1-925017-1

Order No.: 07F394
EAN: 4099889629378
MPN:
1-925017-1
1-0925017-1
Series: FASTON 250
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 3,368 pcs.
Leadtime: 16 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0904 €
100 pcs.
0.0809 €
500 pcs.
0.0714 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeves for 6.3 mm receptacles, type TE Connectivity/AMP 1-092.

Made of polyethylene; permissible connection temperature: +75 °C. Insulation diameter: 2.5 mm.

Type: 1-0925017-1, red

Technical specifications
Colour red
For Plug 6.3 mm
Length 21.6 mm
Material polyethylene
Pin number 1 pole
Logistics
Country of origin CN
Customs tariff number 39012090
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Variations
Material
Version
Colour
For Plug
Length
Pin number
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Colour
For Plug
Length
Pin number
Insulating housing for 6.3 mm, 1 pole, polyethylene, UL 94V-2, black, 1-925017-5
Order No.:
 07F399
Manufacturer:
 AMP
Manufacturer SKU:
 1-925017-5
Available: 1,203 pcs. Leadtime: 23 Weeks ** Next delivery: 2,000 pcs. on 2024-08-07
Total Price: 1.02 € *
1 pcs.
1.0234 €
50 pcs.
0.0964 €
100 pcs.
0.0881 €
500 pcs.
0.0762 €
1000 pcs.
0.0666 €
polyethylene
UL 94V-2
black
6.3 mm
21.6 mm
1 pole