Insulated stranded wires

Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
203 items in 4,842 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
Insulated strand/wire, 2845023002
Order No.:
 71P7144
Manufacturer:
 Raychem
Manufacturer SKU:
 2845023002
Available: 0 mtr. Available in 5 Days: 650 mtr. Leadtime: 1 Week **
Total Price: 1.88 € *
45 mtr.
1.8802 €
1 mm²
AWG 18
yellow
PVDF
1.65 mm
copper, tin-plated
-65 to 150 °C
600 V
Insulated strand/wire, 2818553002
Order No.:
 71P6959
Manufacturer:
 Raychem
Manufacturer SKU:
 2818553002
Available: 0 mtr. Available in 5 Days: 5,864 mtr. Leadtime: 1 Week **
Total Price: 1.71 € *
50 mtr.
1.7136 €
0.82 mm²
AWG 18
black
polyolefine
1.6 mm
copper, tin-plated
-65 to 125 °C
300 V
Insulated strand/wire, 2822693004
Order No.:
 71P6977
Manufacturer:
 Raychem
Manufacturer SKU:
 2822693004
Available: 0 mtr. Available in 5 Days: 85 mtr. Leadtime: 1 Week **
Total Price: 3.15 € *
27 mtr.
3.1535 €
3 mm²
AWG 12
blue
PVDF
2.74 mm
copper, tin-plated
-65 to 150 °C
600 V
Insulated strand/wire, 2870403001
Order No.:
 71P7191
Manufacturer:
 Raychem
Manufacturer SKU:
 2870403001
Available: 0 mtr. Available in 5 Days: 9,615 mtr. Leadtime: 1 Week **
Total Price: 0.49 € *
174 mtr.
0.4879 €
0.15 mm²
AWG 26
pink
PVDF
0.86 mm
copper, tin-plated
-65 to 150 °C
600 V
Insulated strand/wire, 4805483001
Order No.:
 71P9155
Manufacturer:
 Raychem
Manufacturer SKU:
 4805483001
Available: 0 mtr. Available in 5 Days: 290 mtr. Leadtime: 1 Week **
Total Price: 47.56 € *
2 mtr.
47.5643 €
AWG 24
black/red/yellow/green/blue
ETFE
3.83 mm
copper, tin-plated
-65 to 150 °C
600 V
PVC-Stranded wire, high flexible, LiYv, 0.75 mm², AWG 20, blue, outer Ø 2 mm
Order No.:
 92F5714
Manufacturer SKU:
 LIYV 0,75/2,0 BL
Available: 8 pck. Leadtime: 16 Weeks ** Next delivery: 4 pck. on 2024-05-30
Total Price: 34.13 € *
1 pck.
34.1292 €
10 pck.
29.2502 €
50 pck.
26.3228 €
100 pck.
24.3831 €
500 pck.
22.4196 €
0.75 mm²
AWG 20
24 x 0.2 mm
blue
PVC
2 mm
No
VDE 0812
copper, tin-plated
CL.5 = fine stranded
-30 °C to 70 °C
-5 °C to 70 °C
900 V
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 0.5 mm², AWG 20, red, outer Ø 2.3 mm
Order No.:
 94F8212
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 61.7552-10022
Available: 44 mtr. Leadtime: 2 Weeks **
Total Price: 2.39 € *
1 mtr.
2.3919 €
10 mtr.
2.1182 €
100 mtr.
1.8445 €
500 mtr.
1.7017 €
1000 mtr.
1.5589 €
0.5 mm²
AWG 20
129 x 0.07 mm
red
silicone
2.3 mm
Yes
UL
copper, bright
CL.6 = finest stranded
-50 °C to 90 °C
300 V
300 V
PVC-switching wire, Yv, 0.2 mm², white, outer Ø 1.1 mm
Order No.:
 92F456
Manufacturer SKU:
 YV 0,5/1,1 WEISS
Available: 28 pck. Leadtime: 16 Weeks ** Next delivery: 10 pck. on 2024-05-16
Total Price: 21.11 € *
1 pck.
21.1106 €
5 pck.
19.0995 €
25 pck.
17.5882 €
50 pck.
16.0888 €
100 pck.
15.0773 €
0.2 mm²
1 x 0.5 mm
white
PVC
1.1 mm
No
VDE 0812
copper, tin-plated
CL.1 = stranded
-30 °C to 70 °C
-5 °C to 70 °C
500 V