FLUKE 1663 SCH | Fluke

Installation tester FLUKE 1663 SCH, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)

Order No.: 27K0474
EAN: 0095969766845
MPN:
FLUKE 1663 SCH
4546980
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,038.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,038.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,038.47 €

Installation tester, 4546980, Fluke

This instrument is perfect for professionals because it offers a full feature set, advanced measurement capabilities, and is still easy to use. It features intuitive operation that is easy to understand and use.

Features

  • continuity at inputs L-N, N-PE
  • Testing of DC sensitive RCD/FIs (type B)
  • Ground resistance
  • Voltage and frequency
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Insulation resistance Max
Max measured value AC voltage
Max measured value DC voltage
Version
Batteries
Insulation resistance Min
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Insulation resistance Max
Max measured value AC voltage
Max measured value DC voltage
Version
Batteries
Insulation resistance Min
Degree of protection (IP)