1664 ITDK-T6 | Fluke

Installation Tester FLUKE 1664 ITDK, FLUKE T6-1000/EU, FVF-SC2

Order No.: 27K0741
EAN: 4099891472245
MPN:
1664 ITDK-T6
5051097
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,001.58 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,001.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,001.58 €

Installation tester, 5051097, Fluke

The Fluke 1664 FC installation tester is the only tester of its kind with "insulation pre-testing." If the tester detects that a device is connected to the system under test, it stops the insulation test, helping to prevent accidental damage. The 1664 FC tester also features Fluke Connect ® so you can send test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and decreasing the likelihood of making mistakes.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Logistics
Country of origin GB
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Insulation resistance Max
Batteries
Surge voltage category
Version
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Insulation resistance Max
Batteries
Surge voltage category
Version
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)