T5901A | C.K Tools
Inspection Lamp With Euro Plug
Order No.: 03L4495
EAN: 5013969983845
MPN:
T5901A
Unit Price (€ / pc.)
29.9761 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- Heavy duty steel cage & glass for damage protection
- Rubber grip for safe handling
- Suspension hook
- 5m cable for long reach access
- Max 60W 240V
- Bulb not included
- 2-pole Euro Plug
Technical specifications
Illuminant type | LED | |
Version | inspection lamp | |
Explosion Safe | No | |
Suitable for | 230 VAC | |
Shell Material | steel | |
Length | 300 mm | |
Rechargeable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94054990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |