808095 | Phoenix Contact
Insert strips for KMK 3, KMK 4 and UBE, UBE/D, PHOENIX 808095
Order No.: 65P1679
EAN: 4017918171513
MPN:
808095
ESL 40X17
Insert strip, 808095, Phoenix Contact
Sheet, White, Unlabeled, Can be labeled with: Office printing systems, Perforated, Mounting type: insert, Lettering field size: 40 x 17 mm, Number of individual labels: 56
Features
- Insert labels for plastic cable markers
Technical specifications
Width | 17 mm | |
Suitable for | KMK 3, KMK 4 and UBE, UBE/D | |
Length | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39206219 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |