ESG 1 | Block
Inrush current limiters, 16 A, 220-250 VAC, ESG 1
Inrush current limiters, type Block ESG.
For switching loads with high inrush or startup currents. Rated voltage 220 to 250 VAC; Frequency range: 50 to 60 Hz. Rated current: max. 16 A. Integrated thermal fuse in the input circuit. Internal resistance: 3.75 ohm. Sealed. Molded in insulating housing. safety class: I. Ambient temperature: max. +40 °C. Dimensions: W 90, L 130, H 65 mm. Connections: integrated Schuko-style plug, or via 2.0 m power cable, load connection via integrated ground contact socket. Note: The inrush current limiter is not suited for capacitive loads.
Technical attributes (type, version): ESG 1, with integrated Schuko-style plug
Version | Inrush current limiter | |
Rated current | 16 A | |
Voltage | 220-250 VAC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |