47.076 | Kendrion Kuhnke

Inlet choke, 47.076

Order No.: 63G202
EAN: 4099891492809
MPN:
47.076
Series: 47
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
44.6012 € *
Available: 13 pcs.
Leadtime: 25 Weeks **
Total Price:
44.60 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6012 €
5 pcs.
41.9356 €
15 pcs.
40.3172 €
50 pcs.
38.5441 €
150 pcs.
36.9376 €
*incl. VAT plus shipping costs
**Subject to prior sale

One-way flow restrictors in banjo fittings, type Kuhnke 47.0.

For direct screw-mounting into valve and cylinder threads.

With push-in coupling, type 47.075/76.

One side with M 5 thread (dimension A), opposing side with 4 x 1 or 4 x 0.65 ( for tubing coupling, calibrated externally; Dimensions (mm): C 19, D 4.0, F 21, G 8.5 mm.

Type: 47.076, inlet choke

Technical specifications
Connection threaded connection M5
Version supply air throttle
Logistics
Country of origin DE
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection
Pressure range
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection
Pressure range
Inlet choke, 47.076
Order No.:
 63G202
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.076
Available: 13 pcs. Leadtime: 25 Weeks **
Total Price: 44.60 € *
1 pcs.
44.6012 €
5 pcs.
41.9356 €
15 pcs.
40.3172 €
50 pcs.
38.5441 €
150 pcs.
36.9376 €
supply air throttle
threaded connection M5
Exhaust choke, 47.075
Order No.:
 63G200
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.075
Available: 60 pcs. Leadtime: 25 Weeks ** Next delivery: 23 pcs. on 2024-09-16
Total Price: 37.50 € *
1 pcs.
37.4969 €
5 pcs.
35.2478 €
15 pcs.
33.8912 €
50 pcs.
32.4037 €
150 pcs.
31.0590 €
exhaust throttle
threaded connection M5
12 bar
Exhaust choke, 47.085
Order No.:
 63G240
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.085
Available: 0 pcs. Leadtime: On Request **
Total Price: 74.61 € *
1 pcs.
74.6130 €
10 pcs.
65.6642 €
25 pcs.
63.4270 €
50 pcs.
61.6301 €
exhaust throttle
threaded connection M5
Exhaust choke, 47.090
Order No.:
 63G210
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.090
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.78 € *
1 pcs.
82.7764 €
10 pcs.
72.8518 €
25 pcs.
70.3647 €
50 pcs.
68.3655 €
exhaust throttle
threaded connection M5
Inlet choke, 47.081
Order No.:
 63G232
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.081
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.80 € *
1 pcs.
44.8035 €
10 pcs.
39.4366 €
25 pcs.
38.0800 €
50 pcs.
37.0090 €
supply air throttle
threaded connection M5
12 bar
Exhaust choke, 47.080
Order No.:
 63G230
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.080
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 48.75 € *
1 pcs.
48.7543 €
10 pcs.
42.9114 €
25 pcs.
41.4358 €
50 pcs.
40.2696 €
exhaust throttle
threaded connection M5
Exhaust choke, 47.070
Order No.:
 63G220
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.070
Available: 0 pcs. Leadtime: On Request **
Total Price: 42.16 € *
1 pcs.
42.1617 €
5 pcs.
39.6389 €
15 pcs.
38.1157 €
50 pcs.
36.4259 €
150 pcs.
34.9146 €
exhaust throttle
threaded connection M5
Inlet choke, 47.071
Order No.:
 63G222
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 47.071
Available: 0 pcs. Leadtime: On Request **
Total Price: 42.73 € *
1 pcs.
42.7329 €
10 pcs.
37.5921 €
25 pcs.
36.3188 €
50 pcs.
35.2954 €
supply air throttle
threaded connection M5
12 bar