VSMY2853SL | Vishay

Infrared LED

Order No.: 69S2846
EAN: 4099879017710
MPN:
VSMY2853SL
Series: VSMY2
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6902 €

IR LEDs, type Vishay VSMY2853SL.

High-speed, high radiated power and radiation intensity; Dimensions: 2.3 x 2.55 x 2.3 mm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, wavelength, radiation angle): VSMY2853SL, 850 nm, 28°

Technical specifications
Forward Current 100 mA
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 850 nm
Logistics
Country of origin PH
Customs tariff number 85414100
MSL MSL 2A
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Radiation angle
Forward Current
Wavelength
Assembly
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Radiation angle
Forward Current
Wavelength
Assembly
min. operating temperature
max. operating temperature
Infrared LED
Order No.:
 69S2844
Manufacturer:
 Vishay
Manufacturer SKU:
 VSMY2850G
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.49 € *
6000 pcs.
0.4879 €
20 °
100 mA
850 nm
SMD
-40 °C
85 °C
Infrared LED
Order No.:
 69S2846
Manufacturer:
 Vishay
Manufacturer SKU:
 VSMY2853SL
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.69 € *
3000 pcs.
0.6902 €
100 mA
850 nm
SMD
-40 °C
85 °C