VSMB2948SL | Vishay
Infrared LED
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IR LEDs, type Vishay VSMB2948SL.
High-speed, high radiated power and radiation intensity, low forward voltage; Dimensions: 2.3 x 2.55 x 2.3 mm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, wavelength, radiation angle): VSMB2948SL, 940 nm, ±25°
Technical specifications
Radiation angle | 50 ° | |
Forward Current | 100 mA | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Power loss | 160 mW | |
Wavelength | 940 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
MSL | MSL 2A |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |