5020-0325 | Dostmann electronic
Dostmann electronic infrared thermometers, 5020-0325
Order No.: 21K8729
EAN: 4099891462000
MPN:
5020-0325
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
IR thermometers, type Dostmann Slim Flash.
For non-contact measurements, e.g. on surfaces of gearboxes and motors, live parts, foodstuff, sterilized or aggressive media; Measuring range: –33 to +199 °C. Resolution: 0.5 °C. Tolerance: ±2.0 %/2.0 °C. Response time: max. 1.0 s. Dimensions: 36 x 14 x 91 mm. Weight: 50 g. Supplied with CR2032 battery.
Type: Slim Flash, IR thermometer
Technical specifications
Resolution | 0.5 °C | |
Version | Infrared thermometer | |
Accuracy | ±2 % | |
max. operating temperature | 199 °C | |
min. operating temperature | -33 °C | |
Response Time | 1 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |