45.60 | Martor

Industrial blade, for Safety knife, BW 18.4 mm, L 39 mm, 45.60

Order No.: 07L1292
EAN: 4099891374884
MPN:
45.60
Martor
default L
Image may differ
Unit Price (€ / pck.)
4.0103 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pck.
4.0103 €
10 pck.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement blades, type 45 for Safety cardboard cutters


For type Martor Handy 445, SecunormF 175 and Easysafe.
Blade that can be used on all 4 sides


Length: 39 mm. Width: 18.5 mm. Material thickness: 0.3 mm.

Type: 45, replacement blades, package of 10

Technical specifications
Version industrial blade
Suitable for Safety knife
Weight 0.02 kg
Blade width 18.4 mm
Length 39 mm
Logistics
Country of origin DE
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory