Skip to content Skip to navigation menu

Individual pushbutton switch


Order No.: 15G480

Manufacturer: C & K

Series: NE-18

Manufacturer No.: 170100-7575
ZNE18 FA200 BK OG 2U EE


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
This product is no longer available.

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 170100-7575 of null at Bürklin Elektronik!

Product specification

Technical features
PC pin
No
groping
14 mm
2-pole
6 A/250 V
silver-plated
orange
No
round
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: C & K
Series: NE-18
Manufacturer number: 170100-7575
ZNE18 FA200 BK OG 2U EE
Country of origin: Costa Rica
Customs tariff number: 85365011

Product description

Pushbutton switches with status indicator, type C & K ZNE 18.

Double-pole; Breaking capacity: 4.0 A at 250 VAC. CO contacts and 14 mm bushing mount. Optional PCB mounting or wiring. Black button with clearly visible color marking (MF) when pressed.

Type: FA200BKOG2UEE, MF. red



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: