100100-6001 | C & K
Individual pushbutton switch
Single power switches, type C & K F.
With CO contacts; Breaking capacity: 0.5 A at 30 VDC. Optionally for PCB mounting or wiring. Corresponding buttons are described below (please order separately).
Type: 6-pole
Connection | solder lug/PCB pin | |
Printed | No | |
Actuator colour | silver | |
contact surface | silver-plated | |
Pin number | 6 pole | |
Breaking capacity | 0.5 A/30 V | |
Vandal-proof | No |
Country of origin | CR |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |