100100-2004 | C & K

Individual pushbutton switch

Order No.: 15G400
EAN: 4099889193619
MPN:
100100-2004
1XSF2UEE
Series: F
C & K
default L
front L
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Available in 5 Days: 321 pcs.
Leadtime: 1 Week **
Total Price:
8.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.9845 €

Single power switches, type C & K F.

With CO contacts; Breaking capacity: 0.5 A at 30 VDC. Optionally for PCB mounting or wiring. Corresponding buttons are described below (please order separately).

Type: double-pole

Technical specifications
Pin number 2 pole
Latching switching function groping
Breaking capacity 0.5 A/30 V
Logistics
Country of origin CR
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Variations
Actuator colour
Pin number
Breaking capacity
Latching switching function
contact surface
Connection
illuminated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Pin number
Breaking capacity
Latching switching function
contact surface
Connection
illuminated
Individual pushbutton switch
Order No.:
 15G400
Manufacturer:
 C & K
Manufacturer SKU:
 100100-2004
Available: 0 pcs. Available in 5 Days: 321 pcs. Leadtime: 1 Week **
Total Price: 8.98 € *
10 pcs.
8.9845 €
2 pole
0.5 A/30 V
groping
Individual pushbutton switch
Order No.:
 15G402
Manufacturer:
 C & K
Manufacturer SKU:
 100100-6001
Available: 6 pcs. Leadtime: 14 Weeks **
Total Price: 9.39 € *
1 pcs.
9.3891 €
silver
6 pole
0.5 A/30 V
silver-plated
solder lug/PCB pin