PEC12R-2130F-S0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC12R-2130F-S0012

Order No.: 18G532
EAN: 4099889450637
MPN:
PEC12R-2130F-S0012
Series: PEC12R
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.9639 €

Incremental encoders, type Bourns PEC12R.

Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 10 Mohm. Rotary rate: max. 100/min. Operating temperatures: –30 to + 70 °C. Degree of protection: IP 40.

Vertical, with momentary switch, type PEC12R-..-S.

Technical attributes (type, detent, dimensions): PEC12R-2130F-S0012, 12, L 30 mm

Technical specifications
Version incremental encoder
Voltage 5 V
Pulses per revolution 12
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Incremental encoder, 5 V, impulses 24, PEC12R-4225F-S0024
Order No.:
 18G539
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PEC12R-4225F-S0024
Available: 1,136 pcs. Leadtime: 14 Weeks **
Total Price: 1.79 € *
1 pcs.
1.7850 €
75 pcs.
1.5232 €
150 pcs.
1.4637 €
300 pcs.
1.4042 €
1200 pcs.
1.2971 €
incremental encoder
5 V