MR176-KIT5 | FLIR

Imaging Moisture Meter Pro Kit: MR176 w/MR08+MR01

Order No.: 22K0050
EAN: 4099891466800
MPN:
MR176-KIT5
Series: FLIR MR
FLIR
default L
front L
Image may differ
Unit Price (€ / pc.)
2,021.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,021.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,021.81 €

Thermal imaging moisture meter set, MR176-KIT5, FLIR

The FLIR MR176-KIT5 is a Professional Imaging Moisture Kit which includes an MR176 Imaging Moisture Meter Plus IGM, an MR08 Hammer and Wall Cavity Probe and an extra MR01 field replaceable temperature and relative humidity sensor. The MR176 is an all-in-one tool equipped with a built-in thermal camera that can show you exactly where to measure moisture. Featuring Infrared Guided Measurement (IGM) technology, the FLIR MR176 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings. An integrated pinless sensor and an external pin probe provide the flexibility to take either non-intrusive or intrusive measurements. MR08 Probe is made of sold stainless steel and can be configured as a slide hammer, wall probe or hammer probe. Unibody insulated, sand blasted, hardened steel pins are easy to insert and extract. With the MR176-KIT5 you'll have everything you need to make professional infrared guided moisture measurements.

Technical specifications
Version thermal imaging moisture meter kit
Accuracy ±1.5 %
measurement range 0 to 100 %
Logistics
Country of origin CN
Customs tariff number 90258080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
measurement range
Accuracy
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
measurement range
Accuracy
Imaging Moisture Meter Plus with IGM
Order No.:
 22K0049
Manufacturer:
 FLIR
Manufacturer SKU:
 MR176
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,426.81 € *
1 pcs.
1,426.81 €
thermal imaging moisture meter
0 to 100 %
Imaging Moisture Meter Pro Kit: MR176 w/MR08+MR01
Order No.:
 22K0050
Manufacturer:
 FLIR
Manufacturer SKU:
 MR176-KIT5
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,021.81 € *
1 pcs.
2,021.81 €
thermal imaging moisture meter kit
0 to 100 %
±1.5 %