MR160-KIT5 | FLIR

Imaging Moisture Meter Pro Kit: MR160 w/MR08 Probe

Order No.: 22K0048
EAN: 4099891466787
MPN:
MR160-KIT5
Series: FLIR MR
FLIR
default L
front L
Image may differ
Unit Price (€ / pc.)
1,426.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,426.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,426.81 €

Thermal imaging moisture meter set, MR160-KIT5, FLIR

The FLIR MR160-KIT5 is a Professional Imaging Moisture Kit which includes an MR160 Imaging Moisture Meter and an MR08 Hammer and Wall Cavity Probe. The FLIR MR160 Imaging Moisture Meter is the first of its kind to feature Infrared Guided Measurement (IGM) technology and gives you the power to quickly scan and target moisture issues. IGM visually guides you to the spot where you can make confident moisture measurements. Providing both a built-in pin less sensor and an external pin probe, you have the flexibility to take intrusive or non-intrusive measurements. The MR08 Probe is made of sold stainless steel and can be configured as a slide hammer, wall probe or hammer probe. Unibody insulated, sand blasted, hardened steel pins are easy to insert and extract. With the MR160-KIT5 you'll have everything you need to make professional infrared guided moisture measurements.

Technical specifications
Version thermal imaging moisture meter kit
Accuracy ±5 %
measurement range 0 to 100 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accuracy
measurement range
Imaging Moisture Meter
Order No.:
 22K0047
Manufacturer:
 FLIR
Manufacturer SKU:
 MR160
Available: 0 pcs. Leadtime: On Request **
Total Price: 843.71 € *
1 pcs.
843.71 €
thermal imaging moisture meter
±5 %
0 to 100 %
Imaging Moisture Meter Pro Kit: MR160 w/MR08 Probe
Order No.:
 22K0048
Manufacturer:
 FLIR
Manufacturer SKU:
 MR160-KIT5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,426.81 € *
1 pcs.
1,426.81 €
thermal imaging moisture meter kit
±5 %
0 to 100 %