FLUKE TI450 9HZ | Fluke

IR-CAMERA Fluke TI450 9HZ

Order No.: 27K0462
EAN: 0095969816946
MPN:
FLUKE TI450 9HZ
4764729
Series: Fluke Ti
Fluke
default L
Image may differ
Unit Price (€ / pc.)
9,954.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9,954.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,954.35 €

Thermal imaging camera, 4764729, Fluke

Focusing is one of the most important aspects in thermography. An unfocused thermal image may provide data that can lead to an incorrect diagnosis and subsequent costs of several thousand euros. But with the Fluke Ti450, you no longer have to worry about focusing. In MultiSharp™ mode, you capture thermal images that are automatically focused throughout the field of view. To do this, the camera takes multiple images and combines them into one crisp image with all targets in precise focus, regardless of distance. Simply aim and measure.

Technical specifications
Resolution 320 x 240 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 150 mm
max. operating temperature 1500 °C
min. operating temperature -10 °C
Field of View 24° x 17°
Logistics
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes