FLUKE TI450 60HZ | Fluke
IR-CAMERA Fluke TI450 60Hz
Unit Price (€ / pc.)
9,954.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermal imaging camera, 4764707, Fluke
This professional camera features SuperResolution, which captures and combines data 4x to create a 640 x 480 image. It also has MultiSharp Focus, which collects and processes a batch of images to get a clear, precise focus on the entire image, which is very useful with 2x and 4x digital zoom.
Technical specifications
Resolution | 320 x 240 pixel | |
Frame recording frequency | 60 Hz | |
Minimum Focus Distance | 150 mm | |
max. operating temperature | 1200 °C | |
min. operating temperature | -20 °C | |
Field of View | 24° x 17° |
Download
Logistics
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |