Skip to content Skip to navigation menu

IP-Steckdose AK-SecurePowerSwitch 203202


Order No.: 64S4132

Manufacturer: AK-Nord

Manufacturer No.: 203202
AK-SecurePowerSwitch


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€255.85

Price per piece(s) without VAT

€215.00

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 203202 of AK-Nord at Bürklin Elektronik!

Product specification

Technical features
No
No
48 mm
10 A
black
Plastic
198 mm
120 mm
IP30
Yes
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AK-Nord
Manufacturer number: 203202
AK-SecurePowerSwitch
Country of origin: Germany
Customs tariff number: 85176200

Product description

The AK-SecurePowerSwitch is a top-class IP socket. It is possible to switch up to 10A or 2300 watts without any restrictions. It is inevitable that light arcs are generated on electro-mechanic relays when switching electrical devices and thus the service life of the relay is always limited. On the AK-SecurePowerSwitch it is not possible since the electrical devices are fully electronically switched on and off by means of a Solid-State-Relais. No sticking together and burning of the contacts and thus absolutely wear-free and safe. The network connection is established by default via a 1024Bit-SSL encryption and can be additionally saved or extended via server and client certificates. The consumption data are registered up to 30 days and can be displayed on the WEB monitor. With our M2M - solution, the AK-SecurePowerSwitch is additionally easy, simple and accessible at any time via the Internet. Without apps and without tools.



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)