DZ5CA163D | Schneider Electric
Insulated Wire end ferrule, 16 mm², 28 mm long, DIN 46228/4, blue, DZ5CA163D
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
100 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | blue | |
Isolated | Yes | |
Length | 28 mm | |
Cable cross-section | 16 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |