Skip to content Skip to navigation menu

INFINEON SMD MOSFET NFET 40V 180A 3,7mΩ 175°C TO-263 IRF1404ZSPBF


Order No.: 31S3066

Manufacturer: Infineon Technologies

Manufacturer No.: IRF1404ZSPBF


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
50 €1.2257 €1.03
150 €1.0234 €0.86
250 €0.952 €0.80
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product IRF1404ZSPBF of Infineon Technologies at Bürklin Elektronik!

Product specification

Technical features
3.7 mΩ
100 nC
N-Channel
40 V
180 A
SMD
TO-263
-55 °C
175 °C
220 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Infineon Technologies
Manufacturer number: IRF1404ZSPBF
Country of origin: China
Customs tariff number: 85412900

Product description

HEXFET MOSFET NFET s Typ International Rectifier IRF.

Tabellenangaben: Typ, Spannung (VDSS), Widerstand RDS(ON), Strom: ID, Gehäuse.

N-Channel-Ausführung.

Type: IRF1404ZSPBF, 40 V, 2,7 bis 3,7 mOhm, 120 A, D²Pak



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)