488 DELUXE 1 | Meilhaus
IEEE-488 bus cable
Order No.: 13M2929
EAN: 4099891063894
MPN:
488 DELUXE 1
Unit Price (€ / pc.)
115.4062 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
115.41 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4062 €
5 pcs.
108.1948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | GPIB plug | |
Connection (2) | GPIB plug | |
Version | Bus cable | |
Colour | gray | |
Cable length | 1 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |