9001037-8 | Meilhaus

IEEE-488 bus cable

Order No.: 13M2924
EAN: 4099891063849
MPN:
9001037-8
Meilhaus
default L
Image may differ
Unit Price (€ / pc.)
218.1508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
218.15 € *
Price list
Quantity
Price per unit*
1 pcs.
218.1508 €
5 pcs.
204.5134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) GPIB plug
Connection (2) GPIB plug
Version Bus cable
Colour gray
Cable length 8 m
Logistics
Country of origin TW
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Cable length
Connection (2)
Colour
Connection (1)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Cable length
Connection (2)
Colour
Connection (1)
IEEE-488 bus cable
Order No.:
 13M2925
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-10
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 265.99 € *
1 pcs.
265.9888 €
5 pcs.
249.3645 €
Bus cable
10 m
GPIB plug
gray
GPIB plug
GPIB connecting cable
Order No.:
 13M2902
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-1
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 94.30 € *
1 pcs.
94.2956 €
5 pcs.
88.4051 €
connecting line
1 m
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2923
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-6
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 199.85 € *
1 pcs.
199.8486 €
5 pcs.
187.3655 €
Bus cable
6 m
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2927
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-15
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 334.95 € *
1 pcs.
334.9493 €
5 pcs.
314.0172 €
Bus cable
15 m
GPIB plug
gray
GPIB plug
GPIB connecting cable
Order No.:
 13M2900
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-05
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 88.67 € *
1 pcs.
88.6669 €
5 pcs.
83.1215 €
connecting line
0.5 m
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2926
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-12
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 280.07 € *
1 pcs.
280.0665 €
5 pcs.
262.5497 €
Bus cable
12 m
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2922
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-3
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 126.66 € *
1 pcs.
126.6636 €
5 pcs.
118.7501 €
Bus cable
3 m
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2924
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-8
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 218.15 € *
1 pcs.
218.1508 €
5 pcs.
204.5134 €
Bus cable
8 m
GPIB plug
gray
GPIB plug
GPIB connecting cable
Order No.:
 13M2906
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 151.99 € *
1 pcs.
151.9868 €
5 pcs.
142.5025 €
connecting line
4 m
GPIB plug
gray
GPIB plug
GPIB connecting cable
Order No.:
 13M2904
Manufacturer:
 Meilhaus
Manufacturer SKU:
 9001037-2
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 109.77 € *
1 pcs.
109.7656 €
5 pcs.
102.9231 €
connecting line
2 m
GPIB plug
gray
GPIB plug