052490144100 | Eberle
Ice detector controller, 230 VAC, white, 052490144100
Order No.: 06N5058
EAN: 4017254156908
MPN:
052490144100
Unit Price (€ / pc.)
650.9181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
650.92 € *
Price list
Quantity
Price per unit*
1 pcs.
650.9181 €
10 pcs.
605.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
The ice detector control unit for 2 zones combines both functionalities of the ice detector control unit EM 524 89 in one housing. Both zones operate completely independently of each other. At least 2 sensors per zone must be added individually (temperature and humidity). The ice detector control unit, without sensor, is used for fully automatic heating of gutters, open spaces, garage driveways, ramps and outdoor stairs, etc. The control unit determines the optimum switch-on time to prevent ice formation at an early stage, i.e. before the freezing point. Since the unit is only switched on when there is a risk of ice formation, unnecessary waste of energy is avoided. The unit has a standard factory program. A digital display of the set and actual values and the parameters to be set. Automatic sensor detection and monitoring. Adjustable reheating as well as an operating hours counter for the heating and other functions. Suitable for DIN rail mounting. Compatible with the previous sensors.
Technical specifications
Version | Ice detector controller | |
Colour | white | |
Assembly | DIN rail mounting | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 90321020 |