TS912ID | STMicroelectronics
Dual Rail-to-Rail Operational Amplifier, SOIC-8, TS912ID
Order No.: 49S8081
EAN: 4099879094568
MPN:
TS912ID
Unit Price (€ / pc.)
1.1900 € *
Available: 1,830 pcs.
Leadtime: 3 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
100 pcs.
0.9639 €
200 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series TS.
Type: TS912ID, Rail-to-rail CMOS Dual Operational Amplifier, SO8, STMicroelectronics
Technical specifications
Number of channels | 2 | |
Version | Rail-to-Rail Operational Amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |