TL084CD | STMicroelectronics
Quad JFET-Input Operational Amplifier, SOIC-14, TL084CD
Order No.: 49S5890
EAN: 4099879094551
MPN:
TL084CD
Unit Price (€ / pc.)
0.6664 € *
Available: 575 pcs.
Leadtime: 1 Week **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6664 €
50 pcs.
0.4403 €
250 pcs.
0.4046 €
1000 pcs.
0.3332 €
2000 pcs.
0.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series TL.
Technical attributes (type, package, manufacturer): TL084CD, SO14, STMicroelectronics
Technical specifications
Number of channels | 4 | |
Version | JFET-Input Operational Amplifier | |
Enclosure | SOIC-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |