TLE2021CP | Texas Instruments
Single Low Power Operational Amplifier, PDIP-8, TLE2021CP
Order No.: 49S5405
EAN: 4099879094315
MPN:
TLE2021CP
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Operational amplifier, TLE2021CP, TI
The TLE2021CP is a high-speed, low-power operational amplifier,using a new Excalibur process. The complementary bipolar Excalibur process utilizes isolated vertical pnp transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices.
Features
- Low offset voltage
- Low input bias current
- Low noise voltage
- Phase-Reversal Protection
Technical specifications
Number of channels | 1 | |
Version | Low power operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |