TL061CDR | Texas Instruments

Single JFET-Input Operational Amplifier, SOIC-8, TL061CDR

Order No.: 49S5338
EAN: 4099879094247
MPN:
TL061CDR
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 2,302 pcs.
Leadtime: 6 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6660 €
50 pcs.
1.1067 €
100 pcs.
1.0234 €
500 pcs.
0.8568 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, TL061CDR, TI

The TL061CDR is a JFET-input operational amplifier, that is designed as low-power. It features high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents.

Features

  • Very low power consumption
  • Low input bias and offset current
  • Common-Mode input voltage
  • Output Short-Circuit protection

Applications

  • Tablets
  • Personal electronics
  • Computers
Technical specifications
Number of channels 1
Version FET input operational amplifier
Enclosure SOIC-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of channels
Assembly
Enclosure
Version
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Assembly
Enclosure
Version
min. operating temperature
max. operating temperature
Single JFET-Input Operational Amplifier, PDIP-8, TL061CP
Order No.:
 49S5340
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL061CP
Available: 100 pcs. Leadtime: 6 Weeks **
Total Price: 1.39 € *
1 pcs.
1.3923 €
10 pcs.
1.2257 €
50 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
0.9877 €
1
THT
PDIP-8
FET input operational amplifier
0 °C
70 °C
Single JFET-Input Operational Amplifier, SOIC-8, TL061CDR
Order No.:
 49S5338
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL061CDR
Available: 2,302 pcs. Leadtime: 6 Weeks **
Total Price: 8.33 € *
5 pcs.
1.6660 €
50 pcs.
1.1067 €
100 pcs.
1.0234 €
500 pcs.
0.8568 €
1000 pcs.
0.7497 €
1
SMD
SOIC-8
FET input operational amplifier
0 °C
70 °C
Dual JFET-Input Operational Amplifier, SOIC-8, TL082ACD
Order No.:
 49S5770
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL082ACD
Available: 900 pcs. Leadtime: On Request **
Total Price: 9.76 € *
10 pcs.
0.9758 €
75 pcs.
0.7973 €
2
SMD
SOIC-8
FET input operational amplifier
0 °C
70 °C
Single JFET-Input Operational Amplifier, PDIP-8, TL061ACP
Order No.:
 49S5334
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL061ACP
Available: 146 pcs. Leadtime: 6 Weeks **
Total Price: 1.08 € *
1 pcs.
1.0829 €
50 pcs.
0.9758 €
100 pcs.
0.8687 €
250 pcs.
0.8092 €
500 pcs.
0.7378 €
1
THT
PDIP-8
FET input operational amplifier
0 °C
70 °C