MCP6002T-I/SN | Microchip
Dual Low Power Operational Amplifier, SOIC-8, MCP6002T-I/SN
Unit Price (€ / pc.)
0.8806 € *
Available: 6,510 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.5474 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, MCP6002T-I/SN, ATMEL
The MCP6002T-I/SN is an operational amplifier, that is specifically designed for general-purpose applications. It has a 1 MHz Gain bandwidth product and 90° phase margin.
Features
- Rail-to-rail input/output
- Gain bandwidth product
- Industrial temperature
- Extended temperature
Applications
- Automotive
- Portable equipment
- Photodiode amplifier
- Analog filters
Technical specifications
Number of channels | 2 | |
Version | Low power operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 3,300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |