MC1458DR | onsemi
Dual General-Purpose Operational Amplifier, SOIC-8, MC1458DR
Unit Price (€ / pc.)
0.5355 € *
Available: 1,970 pcs.
Leadtime: 6 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.3689 €
2500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, MC1458DR, ONS
The MC1458DR is a dual general-purpose operational amplifier. The device is short-circuit protected and the internal frequency compensation ensures stability without external components.
Features
- Short-Circuit protection
- Wide Common-Mode and differential voltage
- Low power consumption
- No latch-up
Technical specifications
Number of channels | 2 | |
Version | General-Purpose Operational Amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |