LM741CN/NOPB | Texas Instruments
Single General-Purpose Operational Amplifier, PDIP-8, LM741CN/NOPB
Order No.: 41S5400
EAN: 4099879092168
MPN:
LM741CN/NOPB
No longer available from manufacturer
Unit Price (€ / pc.)
1.0234 € *
Available: 1,174 pcs.
Leadtime: 6 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
40 pcs.
0.9282 €
280 pcs.
0.7497 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LM741CN/NOPB, TI
The LM741CN/NOPB is general-purpose operational amplifier, which features improved performance over industry standards.
Features
- Overload protection on the input and output
- No Latch-Up
Applications
- Comparator
- Multivibrators
- DC Amplifier
- Integrator or differentiator
- Active filters
Technical specifications
Number of channels | 1 | |
Version | Operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |