LM336Z2,5 | Texas Instruments
Voltage Reference IC, TO-92, LM336Z2,5
Order No.: 41S3498
EAN: 4099879103406
MPN:
LM336Z2,5
Unit Price (€ / pc.)
1.0472 € *
Available: 138 pcs.
Leadtime: 25 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
25 pcs.
0.8449 €
100 pcs.
0.7140 €
250 pcs.
0.6188 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM336Z2.5, Voltage Reference Diode, TO92, Texas Instruments
Technical specifications
Output voltage DC | 2.5 V | |
Output current | 10 mA | |
Enclosure | TO-92 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bulk with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |