ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM336M5.0, Voltage Reference Diode, SOIC8, Texas Instruments
Output voltage DC | 5 V | |
Output current | 10 mA | |
Input voltage | 40 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 95 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available